Stmicroelectronics THBT27011D technical specifications.
| Capacitance | 80pF |
| Package/Case | SO |
| Height | 1.75mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 3 |
| Operating Supply Voltage | 240V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | THBT, TRISIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 270V |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics THBT27011D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
