Stmicroelectronics THDT6511DRL technical specifications.
| Capacitance | 500pF |
| Package/Case | SO |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 65V |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 63V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | LCP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics THDT6511DRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
