
PNP Silicon Power Transistor, TO-220FP package, featuring a 100V Collector-Emitter Voltage (VCEO) and a 5A continuous collector current. This through-hole component offers a minimum DC current gain (hFE) of 1000 and a maximum power dissipation of 2W. Operating temperature range spans from -65°C to 150°C, with a Collector-Emitter Saturation Voltage of 2V. RoHS compliant and lead-free.
Stmicroelectronics TIP127FP technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -5A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.3mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Weight | 0.08113oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP127FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
