
PNP Bipolar Junction Transistor (BJT) in a TO-220 package. Features a 60V collector-emitter breakdown voltage and a maximum collector current of 8A. Offers a minimum DC current gain (hFE) of 500 and a low collector-emitter saturation voltage of 2V. Designed for through-hole mounting with a maximum power dissipation of 2W. Operates across a wide temperature range from -65°C to 150°C.
Stmicroelectronics TIP135 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 9.15mm |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
