
PNP Bipolar Junction Transistor (BJT) for power applications. Features a 60V collector-emitter voltage (VCEO) and a continuous collector current rating of 10A. This through-hole mounted component is housed in a TO-247 plastic package, offering a maximum power dissipation of 125W. Operating temperature range spans from -65°C to 150°C, with a minimum hFE of 500.
Stmicroelectronics TIP145 technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 20.15mm |
| hFE Min | 500 |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -60V |
| Width | 5.15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TIP145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
