
The TIP146 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a continuous collector current of 10A. It is packaged in a TO-247-3 case and is suitable for through-hole mounting. The transistor has a maximum operating temperature of 150°C and a maximum power dissipation of 125W. It is lead-free and RoHS compliant, but not SVHC compliant.
Stmicroelectronics TIP146 technical specifications.
| Package/Case | TO-247-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 3V |
| Continuous Collector Current | 10A |
| Current Rating | -10A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 125W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TIP146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
