
PNP Bipolar Junction Transistor (BJT) in a TO-247 package. Features a collector-emitter breakdown voltage of 60V, a maximum collector current of 15A, and a maximum power dissipation of 90W. Offers a minimum DC current gain (hFE) of 20 and a gain bandwidth product of 3MHz. Designed for through-hole mounting and operates within a temperature range of -65°C to 150°C. RoHS compliant.
Stmicroelectronics TIP2955 technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 3MHz |
| Gain Bandwidth Product | 3MHz |
| Height | 20.15mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 15A |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TIP2955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
