Stmicroelectronics TIP36B technical specifications.
| Package/Case | TO-218 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 25 |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 125W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | TIP36B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TIP36B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.