
The TIP49 is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 350V and a maximum collector current of 1A. It has a maximum power dissipation of 40W and operates over a temperature range of -65°C to 150°C. The transistor is lead-free and RoHS compliant, with a packaging quantity of 50 units per rail/tube.
Stmicroelectronics TIP49 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 450V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 10MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TIP49 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
