
Single-channel JFET input operational amplifier with low input bias current of 30pA. Features a 1MHz bandwidth and 3.5V/µs slew rate, suitable for surface mount applications in a SO package. Operates from a 3V to 18V dual supply voltage, with a typical operating supply current of 200µA. Offers 80dB common mode rejection ratio and 75.56dB voltage gain, with an output current of 20mA per channel.
Stmicroelectronics TL061ACD technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL061ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
