Single JFET operational amplifier featuring low input current of 30pA and low operating supply current of 200µA. This surface mount device offers a 1MHz gain bandwidth product and a 3.5V/µs slew rate. It operates with supply voltages from 3V to 18V, delivering 20mA output current per channel. The amplifier provides an 80dB common mode rejection ratio and 3mV input offset voltage.
Stmicroelectronics TL061ACDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL061ACDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
