
Single JFET operational amplifier featuring low input current (30pA) and low power consumption (200µA). This surface mount device offers a 1MHz gain bandwidth product and a 3.5V/µs slew rate, operating from a wide supply voltage range of 3V to 36V. Ideal for applications requiring high input impedance and efficient power usage, it provides a voltage gain of 75.56dB.
Stmicroelectronics TL061CD technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SO |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.25mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL061CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
