
Single-channel JFET input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This surface mount device offers a low input bias current of 30pA and a voltage gain of 75.56dB. Operates with a dual supply voltage range of 3V to 18V, consuming 200µA typical supply current. Maximum output current per channel is 20mA, with an input offset voltage of 3mV. Suitable for applications requiring low input bias current and a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics TL061ID technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL061ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
