
Dual JFET input operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This IC offers low input bias current of 200pA and a common mode rejection ratio of 80dB. Designed for through-hole mounting in a PDIP package, it operates from a 3V to 18V dual supply voltage range with a typical supply current of 200µA. Maximum power dissipation is 680mW, and it supports an output current per channel of 20mA.
Stmicroelectronics TL062ACN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL062ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
