
Dual JFET input operational amplifier featuring a 1MHz bandwidth and 3.5V/µs slew rate. This surface mount IC offers low input bias current of 30pA and a 2mV input offset voltage. Designed for dual supply operation from 3V to 18V, it provides 20mA output current per channel. The BIFET technology ensures high performance with a 75.56dB voltage gain.
Stmicroelectronics TL062BCD technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL062BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
