
Dual JFET operational amplifier featuring low input current (200pA) and low power consumption (200µA). This surface mount device offers a 1MHz bandwidth and 3.5V/µs slew rate, suitable for dual supply operation from 3V to 18V. With a high common mode rejection ratio of 80dB and a voltage gain of 75.56dB, it provides reliable amplification. The component operates within a temperature range of -40°C to 105°C and is RoHS and Lead Free compliant.
Stmicroelectronics TL062ID technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 9mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Slew Rate-Nom | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL062ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
