
Quad JFET input operational amplifier featuring 1MHz bandwidth and 3.5V/µs slew rate. Offers low 30pA input bias current and 3mV input offset voltage. Operates from ±3V to ±18V dual supply or 3V to 36V single supply, with a typical operating supply current of 200µA. Through-hole mounted in a DIP package, this RoHS compliant component provides 20mA output current per channel and a voltage gain of 75.56dB.
Stmicroelectronics TL064IN technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Slew Rate-Nom | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL064IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
