
High-performance operational amplifier featuring a 4MHz gain bandwidth product and 16V/µs slew rate. This single-channel BIFET technology device offers a low input bias current of 20pA and a maximum input offset voltage of 6mV. Designed for surface mount applications in a PDSO8 (SO-8) plastic package, it operates from a dual supply voltage range of 3V to 18V. Ideal for general-purpose amplification, this RoHS and REACH SVHC compliant component delivers a voltage gain of 106.02dB.
Stmicroelectronics TL071ACD technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL071ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
