
High-performance operational amplifier featuring a 4MHz gain bandwidth product and 16V/µs slew rate. This single-channel BIFET technology op-amp offers a low input bias current of 200pA and a maximum input offset voltage of 6mV. Designed for surface mount applications, it operates within a dual supply voltage range of 3V to 18V and boasts a common mode rejection ratio of 80dB. Ideal for general-purpose amplification, it provides a voltage gain of 106.02dB and an output current of 40mA per channel.
Stmicroelectronics TL071ACDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL071ACDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
