
High-performance operational amplifier featuring JFET inputs for low input bias current (200pA). This single-channel, BIFET technology op-amp offers a 4MHz gain bandwidth product and a 16V/µs slew rate. It operates with dual supply voltages from 3V to 18V, providing a maximum output current of 40mA. The component boasts a 80dB common mode rejection ratio and 6mV input offset voltage, packaged in a through-hole DIP for easy mounting.
Stmicroelectronics TL071ACN technical specifications.
| Bandwidth | 4GHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL071ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
