Operational Amplifier IC featuring a 4MHz nominal unity gain bandwidth and 16V/µs nominal slew rate. This voltage-feedback amplifier offers a 25000 minimum voltage gain and 86dB nominal common-mode reject ratio. Designed for industrial temperature grades (-40°C to 105°C), it operates with a nominal supply voltage of ±15V, up to ±18V limits, and a maximum supply current of 2.5mA. The component is housed in an 8-terminal SO-8 plastic package (PDSO8) with a maximum input offset voltage of 7000µV and a maximum bias current of 0.02µA.
Stmicroelectronics TL071AIDT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 16 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 8 |
| Input Offset Current-Max (IIO) | 0.004 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TL071AIDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.