
Single-channel JFET input operational amplifier featuring a 4MHz bandwidth and 16V/µs slew rate. This surface mount device offers low input bias current of 20pA and a voltage gain of 106.02dB. Operates with dual supply voltages from 3V to 18V, drawing 1.4mA typical supply current. Packaged in SO, it is RoHS compliant and suitable for a 0°C to 70°C operating temperature range.
Stmicroelectronics TL071CD technical specifications.
| Bandwidth | 4MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 4MHz |
| Height | 1.25mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL071CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
