
Single-channel operational amplifier featuring JFET inputs for low input bias current (200pA). This BIFET technology device offers a 4MHz gain bandwidth product and a 16V/µs slew rate. Operating across a dual supply voltage range of 3V to 18V, it provides a voltage gain of 106.02dB and a common mode rejection ratio of 80dB. Packaged in PDIP for through-hole mounting, this RoHS compliant component is suitable for operation from -40°C to 105°C.
Stmicroelectronics TL071IN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL071IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
