
The TL072BCDT is a dual BIFET operational amplifier from Stmicroelectronics, featuring a gain bandwidth product of 4MHz and an operating supply voltage of ±18V. It has an input bias current of 20pA and an input offset voltage of 1mV. The op amp is available in a lead-free SO-8 package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C and has a slew rate of 16V/µs.
Stmicroelectronics TL072BCDT technical specifications.
| Package/Case | SO |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072BCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
