
Dual JFET input operational amplifier featuring low input bias current of 20pA. This through-hole mounted IC offers a 4MHz gain bandwidth product and 16V/µs slew rate. It operates with dual supply voltages from 3V to 18V, drawing 1.4mA operating supply current. With 80dB common mode rejection ratio and 1mV input offset voltage, it provides 40mA output current per channel.
Stmicroelectronics TL072BIN technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL072BIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
