
Quad operational amplifier featuring JFET inputs for low input bias current (200pA). This surface mount device offers a 3MHz gain bandwidth product and a 13V/µs slew rate. It operates with a dual supply voltage range of 3V to 18V, drawing 1.4mA operating supply current. With a 40mA output current per channel and 80dB common mode rejection ratio, it is suitable for various amplification applications. Packaged in SO, this lead-free and RoHS compliant component is supplied on tape and reel.
Stmicroelectronics TL074BCDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL074BCDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
