
Quad JFET-input operational amplifier with 3MHz bandwidth and 13V/µs slew rate. Features low 20pA input bias current and 3mV input offset voltage. Operates from ±6V to ±18V dual supply or a single 6V to 36V supply, with a maximum supply current of 2.5mA. Packaged in a 4mm x 8.75mm x 1.65mm SOIC surface-mount case, this AEC-Q100 qualified component is RoHS compliant.
Stmicroelectronics TL074IYDT technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 30V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.65mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 8.75mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 36V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 13V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL074IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
