
Single-channel operational amplifier featuring JFET inputs for low input bias current (400nA). This surface mount IC offers a 4MHz gain bandwidth product and a 16V/µs slew rate, operating from ±3V to ±18V dual supply voltages. With a typical operating supply current of 1.4mA and 40mA output current per channel, it provides a 70dB common mode rejection ratio. Packaged in SO, this component is RoHS compliant.
Stmicroelectronics TL081CDT technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Height | 1.25mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL081CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
