
Single-channel JFET input operational amplifier featuring a 4MHz gain bandwidth product and 16V/µs slew rate. This BIFET technology device offers low input bias current of 200nA and a typical input offset voltage of 3mV. Operating from ±3V to ±18V dual supply or 3V to 36V single supply, it provides 80dB common mode rejection ratio and 40mA output current. Packaged in a through-hole DIP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 105°C.
Stmicroelectronics TL081IN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL081IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.