
Dual JFET input operational amplifier featuring low input bias current of 200pA. This surface mount device offers a 4MHz gain bandwidth product and a 16V/µs slew rate, suitable for a wide operating voltage range from 3V to 18V. With two independent channels, it provides 80dB common mode rejection ratio and a 6mV input offset voltage. The component is RoHS compliant, lead-free, and packaged in TSSOP for tape and reel distribution.
Stmicroelectronics TL082AIPT technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL082AIPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
