Stmicroelectronics TL082IYD technical specifications.
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL082IYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.