
Dual JFET input operational amplifier featuring a 4MHz gain bandwidth product and 16V/µs slew rate. Offers low 20pA input bias current and 3mV input offset voltage. Operates from ±1.5V to ±9V dual supplies, with a maximum dual supply voltage of 18V. Surface mountable in a SOIC package, this RoHS compliant component provides 80dB common mode rejection ratio and 40mA output current per channel.
Stmicroelectronics TL082IYDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Automotive |
| Slew Rate | 16V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL082IYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
