
Quad JFET input operational amplifier featuring 4MHz bandwidth and 16V/µs slew rate. This integrated circuit offers low input bias current of 20pA and a voltage gain of 106dB. Designed for through-hole mounting in a DIP package, it operates from a wide supply voltage range of 3V to 36V, with a typical dual supply of 9V to 18V. The device boasts a maximum operating temperature of 105°C and is RoHS compliant.
Stmicroelectronics TL084IN technical specifications.
| Bandwidth | 4MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 5.1mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Slew Rate-Nom | 16V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL084IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
