
Quad JFET input operational amplifier with low input bias current, suitable for surface mount applications. Features a 4MHz gain bandwidth product, 16V/µs slew rate, and 80dB common mode rejection ratio. Operates with dual supply voltages from 3V to 18V, with a maximum operating supply voltage of 36V. Offers 40mA output current per channel and a voltage gain of 106.02dB. Packaged in SOIC, measuring 8.75mm x 4mm x 1.65mm, and rated for automotive applications with a temperature range of -40°C to 105°C.
Stmicroelectronics TL084IYDT technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.65mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 3mV |
| Length | 8.75mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Frequency | 100kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 40mA |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 16V/µs |
| Voltage Gain | 106.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL084IYDT to view detailed technical specifications.
No datasheet is available for this part.