
Stmicroelectronics TL1431CZ technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reference Type | Shunt, Programmable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 2.5uA |
| Tolerance | 0.4% |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL1431CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
