1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8
Stmicroelectronics TL7702ACD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7702ACD to view detailed technical specifications.
No datasheet is available for this part.