The TL7702ACP is a power management IC from Stmicroelectronics, packaged in a PDIP format. It has a nominal supply current of 1.8mA and a quiescent current of 1.8mA. The device is RoHS compliant and Reach SVHC compliant. It operates with an output voltage of 16.5V and a threshold voltage of 2.53V.
Stmicroelectronics TL7702ACP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Output Voltage | 16.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7702ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.