
Stmicroelectronics TL7702ACPA technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| Threshold Voltage | 2.53V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.48V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7702ACPA to view detailed technical specifications.
No datasheet is available for this part.
