
The TL7702AID1013TRA is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is a surface mount device packaged in a SO package. The IC monitors a single voltage and has an operating supply current of 3.3mA. It is RoHS compliant and has a reset timeout of 1us. The reset threshold voltage is 2.53V, with overvoltage and undervoltage thresholds at 2.58V and 2.48V, respectively.
Stmicroelectronics TL7702AID1013TRA technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.48V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7702AID1013TRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
