1-channel power supply support circuit in a PDIP-8 package. Features a threshold voltage of 2.53V with a nominal supply current of 1.8mA. This lead-free, RoHS compliant component is available in rail/tube packaging.
Stmicroelectronics TL7702AIP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7702AIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.