
The TL7702AIP/A is a simple reset/power-on reset IC with a threshold voltage of 2.53V and an overvoltage threshold of 2.58V. It operates over a temperature range of -25°C to 85°C and is available in a through hole DIP package. The IC is RoHS compliant and has a maximum supply voltage of 18V and a minimum supply voltage of 3.6V. It draws an operating supply current of 3.3mA and has a reset timeout of 1us.
Stmicroelectronics TL7702AIP/A technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.48V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7702AIP/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
