Stmicroelectronics TLP140M-TR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| Pin Count | 10 |
| Number of Elements | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TLP140M-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.