
The TLP200G-1 is a 200V bidirectional SIDAC from Stmicroelectronics with a maximum repetitive reverse voltage of 200V and a maximum surge current of 100A. It features a TO-262-3 package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a capacitance of 110pF and a hold current of 150mA, this SIDAC is suitable for various applications.
Stmicroelectronics TLP200G-1 technical specifications.
| Capacitance | 110pF |
| Package/Case | TO-262-3 |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 100A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TLP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TLP200G-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.