Stmicroelectronics TLP270G-1 technical specifications.
| Capacitance | 110pF |
| Package/Case | TO-262-3 |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 230V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 100A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TLP |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TLP270G-1 to view detailed technical specifications.
No datasheet is available for this part.