
The TLVH431AICT is an adjustable voltage reference with an output voltage range of 1.24V to 18V and an initial accuracy of ±0.5%. It is available in a small SOT-323 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum temperature coefficient of 100ppm/°C.
Stmicroelectronics TLVH431AICT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SOT-323 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Shunt |
| Reference Type | Adjustable |
| Output Voltage | 1.24 to 18V |
| Initial Accuracy | 0.5% |
| Maximum Input Voltage | 22V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 100ppm/°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics TLVH431AICT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.