
General purpose signal Schottky diode featuring 80V repetitive reverse voltage and 500mA average rectified current. This surface mount component offers a low capacitance of 120pF and a maximum forward surge current of 10A. Encased in a MELF package with SMD/SMT termination, it operates within a temperature range of -65°C to 125°C and is RoHS compliant.
Stmicroelectronics TMBAT49FILM technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 120pF |
| Package/Case | MELF |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TMBAT49FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.