
General purpose rectifier diode featuring a 40V repetitive reverse voltage and 1A average rectified current. This surface mount MELF package diode offers a maximum forward surge current of 50A and a low capacitance of 220pF. Operating across a wide temperature range from -65°C to 125°C, it boasts a maximum reverse leakage current of 500uA. The component is RoHS compliant and lead-free.
Stmicroelectronics TMBYV10-40FILM technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 220pF |
| Package/Case | MELF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.65mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TMBYV10-40FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
