
General purpose signal Schottky diode with a 100V repetitive reverse voltage and 100mA forward current. Features a 750mA surge current capability and 2pF capacitance. This surface mount component operates from -65°C to 125°C, with a 100mW power dissipation. Packaged on tape and reel, it is RoHS compliant and lead-free.
Stmicroelectronics TMMBAT41FILM technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 2pF |
| Current Rating | 100mA |
| Forward Current | 100mA |
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Polarity | Standard |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TMMBAT41FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.