
General purpose signal Schottky diode with a maximum repetitive reverse voltage of 30V and a forward current rating of 200mA. Features a low forward voltage drop of 0.33V at 2mA and a capacitance of 7pF. This surface mount component offers a maximum power dissipation of 200mW and operates across a temperature range of -65°C to 125°C. It boasts a peak non-repetitive surge current of 4A and a reverse recovery time of 5ns, presented in tape and reel packaging.
Stmicroelectronics TMMBAT43FILM technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 7pF |
| Current Rating | 100mA |
| Forward Current | 200mA |
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TMMBAT43FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
