
General purpose signal Schottky diode with a 40V repetitive reverse voltage and 350mA average rectified current. Features a 1.62mm height, 3.4mm length, and 1.62mm width in a MELF package for surface mounting. Offers a 7.5A peak non-repetitive surge current and 25uA maximum reverse leakage. Operating temperature range is -65°C to 125°C with 20pF capacitance and 10ns reverse recovery time.
Stmicroelectronics TMMBAT48FILM technical specifications.
| Average Rectified Current | 350mA |
| Capacitance | 20pF |
| Package/Case | MELF |
| Current Rating | 350mA |
| Forward Current | 350mA |
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 330mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 7.5A |
| Mount | Surface Mount |
| Output Current | 350mA |
| Outside Diameter | 1.62mm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 7.5A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TMMBAT48FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
